This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EHT-110-01-S-D-RA

Extended
Manufacturer
Samtec
MFR.Part #
EHT-110-01-S-D-RA
JLCPCB Part #
C17688354
Package
Push-Pull
Description
-55℃~+125℃ 10 2 20P 2mm 2mm 2x10P 33.79mm 6.54mm Black LCP Phosphor bronze Right Angle Tin Push-Pull Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 16

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9135
10+ $7.7514
32+ $7.6438
96+ $7.5346
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons