This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFS-1A-12E

Extended
Manufacturer
Comus International
MFR.Part #
BFS-1A-12E
JLCPCB Part #
C6514997
Package
Plugin
Description
-25℃~+85℃ 1 Set Normally Open: 1A (SPST NO) 100us 12V 200V@DC 500mA 500us Plugin Reed Relays ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.9139
200+ $6.7495
500+ $6.5232
1000+ $6.4124
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons