
* Images are for reference only
TV04A640J-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- TV04A640J-G
- JLCPCB Part #
- C2624366
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 103V 1uA 3.88A 400W 64V 71.1V TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 31
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2906
50+
$0.2296
150+
$0.2033
500+
$0.1707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?