This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

P4KE16CA-HF

Extended
Manufacturer
Comchip
MFR.Part #
P4KE16CA-HF
JLCPCB Part #
C20185890
Package
DO-41
Description
-55℃~+150℃ 13.6V 16.8V 17.78A@10/1000us 1uA 22.5V 400W@10/1000us Bidirectional DO-41 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 35

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2628
200+ $0.1049
500+ $0.1014
1000+ $0.0996
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons