
* Images are for reference only
ES3DB-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ES3DB-HF
- JLCPCB Part #
- C17202420
- Package
- SMB(DO-214AA)
- Description
- -55℃~+150℃ 1V@3A 200V 35ns 3A 5uA@200V SMB(DO-214AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 57
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1582
200+
$0.0632
500+
$0.0611
1000+
$0.0600
Welcome back, may I help you?