
* Images are for reference only
DTC143ZCA-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- DTC143ZCA-HF
- JLCPCB Part #
- C3588869
- Package
- SOT-23
- Description
- -55℃~+150℃ 1 NPN (Pre-Biased) 100mA 200mW 50V 80 SOT-23 Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 108
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0831
200+
$0.0322
500+
$0.0310
1000+
$0.0306
Welcome back, may I help you?