
* Images are for reference only
CZRFR52C5V6-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRFR52C5V6-HF
- JLCPCB Part #
- C6170505
- Package
- 1005(SOD-323F)
- Description
- 100nA@1V 200mW 40Ω 5.6V 1005(SOD-323F) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1491
200+
$0.0595
500+
$0.0575
1000+
$0.0566
Related Products
Welcome back, may I help you?