
BZT52C39-HF
- Manufacturer
- MFR.Part #
- BZT52C39-HF
- JLCPCB Part #
- C3731139
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@27.3V 130Ω 350Ω 37V~41V 39V 500mW ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 350Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 37V~41V | |
| Zener Voltage(Nom) | 39V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@27.3V |

* Images are for reference only
BZT52C39-HF
Extended- Manufacturer
- MFR.Part #
- BZT52C39-HF
- JLCPCB Part #
- C3731139
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@27.3V 130Ω 350Ω 37V~41V 39V 500mW ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
BZT52C39-HF
Extended- Manufacturer
- MFR.Part #
- BZT52C39-HF
- JLCPCB Part #
- C3731139
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 100nA@27.3V 130Ω 350Ω 37V~41V 39V 500mW ±5% SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
BZT52C39-HF Specifications
BZT52C39-HF technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Zener Diodes | |
| Manufacturer | Comchip | |
| Package | SOD-123 | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | 1 Independent | |
| Impedance(Zzk) | 350Ω | |
| Tolerance | ±5% | |
| Impedance(Zzt) | 130Ω | |
| Zener Voltage(Range) | 37V~41V | |
| Zener Voltage(Nom) | 39V | |
| Pd - Power Dissipation | 500mW | |
| Reverse Leakage Current (Ir) | 100nA@27.3V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BZT52C39-HF. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

BZT52C39-HF Documents
BZT52C39-HF datasheets or manufacturer documentation.
Datasheet: BZT52C39-HF Datasheet (PDF)
BZT52C39-HF Schematic Symbol & PCB Footprint
The BZT52C39-HF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.