
* Images are for reference only
CZRA5934B-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CZRA5934B-G
- JLCPCB Part #
- C6520306
- Package
- DO-214AC(SMA)
- Description
- -55℃~+175℃ 1 Independent 1.5W 19Ω 1uA@18.2V 24V ±5% DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3096
200+
$0.1236
500+
$0.1194
1000+
$0.1173
Related Products
Welcome back, may I help you?