
* Images are for reference only
CDST-914-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDST-914-G
- JLCPCB Part #
- C17199551
- Package
- SOT-23
- Description
- 1 Independent 1.25V@150mA 100V 1uA@75V 300mA 350mW 4ns 500mA SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0964
2000+
$0.0385
5000+
$0.0372
10000+
$0.0366
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?