
* Images are for reference only
CPDUC5V0USP-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CPDUC5V0USP-HF
- JLCPCB Part #
- C2443404
- Package
- SOD-523F(0603)
- Description
- -55℃~+150℃ 0.6pF 100nA 20V 3A@8/20us 5.4V 5V 60W@8/20us ESD IEC 61000-4-2 Unidirectional SOD-523F(0603) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 147
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0996
10+
$0.0791
30+
$0.0688
100+
$0.0613
Related Products
Welcome back, may I help you?