
* Images are for reference only
CDBU0145-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBU0145-HF
- JLCPCB Part #
- C5568564
- Package
- SOD-523F
- Description
- 1 Independent 100mA 1A 1uA@10V 45V 550mV@100mA SOD-523F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 73
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1234
200+
$0.0492
500+
$0.0476
1000+
$0.0468
Related Products
Welcome back, may I help you?