
* Images are for reference only
CDBQR0130R-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBQR0130R-HF
- JLCPCB Part #
- C3012661
- Package
- SOD-923F
- Description
- 1 Independent 100mA 10uA@0.5V 1A 35V 450mV@10mA SOD-923F Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 326
Full Reel: 5000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0285
100+
$0.0278
300+
$0.0275
1000+
$0.0272
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?