
* Images are for reference only
CDBHM280L-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- CDBHM280L-G
- JLCPCB Part #
- C17188707
- Package
- TO-269AA
- Description
- -55℃~+125℃@(Tj) 1mA@80V 2A 50A 80V 850mV@2A Single-Phase Rectifier TO-269AA Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9260
200+
$0.3695
500+
$0.3582
1000+
$0.3517
Related Products
Welcome back, may I help you?