
* Images are for reference only
BAT54-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- BAT54-G
- JLCPCB Part #
- C3313231
- Package
- SOT-23-3
- Description
- 1V@100mA 200mA 2mA@25V 30V SOT-23-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 113
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0794
2000+
$0.0307
5000+
$0.0296
10000+
$0.0291
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?