This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ATV04A200J-HF

Extended
Manufacturer
Comchip
MFR.Part #
ATV04A200J-HF
JLCPCB Part #
C2444334
Package
SMA(DO-214AC)
Description
-55℃~+150℃ 12.35A 1uA 20V 22.2V 32.4V 400W TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 154

Full Reel: 5000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0951
10+ $0.0756
30+ $0.0658
100+ $0.0585

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons