
* Images are for reference only
ATV04A190J-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ATV04A190J-HF
- JLCPCB Part #
- C2444359
- Package
- SMA(DO-214AC)
- Description
- -55℃~+150℃ 13A 19V 1uA 21.1V 30.8V 400W TVS Unidirectional SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0948
10+
$0.0753
30+
$0.0656
100+
$0.0583
Related Products
Welcome back, may I help you?