
* Images are for reference only
ASMCJ58CA-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ASMCJ58CA-HF
- JLCPCB Part #
- C20510190
- Package
- DO-214AB (SMC)
- Description
- -55℃~+150℃ 1.5kW@10/1000us 16A 58V 5uA 71.2V 93.6V Bidirectional DO-214AB (SMC) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9152
200+
$0.3661
500+
$0.3533
1000+
$0.3468
Welcome back, may I help you?