
* Images are for reference only
ACPDQC12VEU-HF
Extended
- Manufacturer
- Comchip
- MFR.Part #
- ACPDQC12VEU-HF
- JLCPCB Part #
- C2443801
- Package
- SOD-923F(0402)
- Description
- -55℃~+125℃ 100nA 110W@8/20us 12V 15.6V 22V 5A@8/20us 60pF ESD IEC 61000-4-2 Unidirectional SOD-923F(0402) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 493
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0310
10+
$0.0243
30+
$0.0204
100+
$0.0182
Related Products
Welcome back, may I help you?