This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1.5KE440CA-HF

Extended
Manufacturer
Comchip
MFR.Part #
1.5KE440CA-HF
JLCPCB Part #
C20184502
Package
DO-201
Description
-55℃~+150℃ 1.5kW@10/1000us 1uA 2.47A 376.2V 462V 602V Bidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7131
200+ $0.2843
500+ $0.2763
1000+ $0.2715

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons