
* Images are for reference only
1.5KE12CA-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- 1.5KE12CA-G
- JLCPCB Part #
- C20184167
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW@10/1000us 10.2V 12.6V 16.7V 5uA 89.82A@10/1000us Bidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4372
200+
$0.1745
500+
$0.1687
1000+
$0.1658
Related Products
Welcome back, may I help you?