
* Images are for reference only
1.5KE120A-G
Extended
- Manufacturer
- Comchip
- MFR.Part #
- 1.5KE120A-G
- JLCPCB Part #
- C3703147
- Package
- DO-201
- Description
- -55℃~+150℃ 1.5kW 102V 114V 165V 1uA 9.09A TVS DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4127
1000+
$0.1597
2500+
$0.1541
5000+
$0.1514
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?