This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XGL6020-681MEC

Extended
Manufacturer
Coilcraft
MFR.Part #
XGL6020-681MEC
JLCPCB Part #
C5837797
Package
SMD,6.7x6.5mm
Description
13.7A 16.7A 5.5mΩ 680nH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.7x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.5931
200+ $1.0350
500+ $1.0011
1000+ $0.9833

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons