
* Images are for reference only
XGL4030-471MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4030-471MEC
- JLCPCB Part #
- C5837791
- Package
- SMD,4x4mm
- Description
- 14.2A 3.9mΩ 470nH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 11
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 11
In-stock Item Pricing
Qty Unit Price
1+
$5.6899
10+
$4.9369
30+
$4.4778
100+
$4.0924
Related Products
Welcome back, may I help you?