
* Images are for reference only
XGL4030-123MEC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- XGL4030-123MEC
- JLCPCB Part #
- C7397003
- Package
- 1616
- Description
- 12uH 2.7A 86.5mΩ AEC-Q200 Magnetic Shielded Inductor ±20% 1616 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1963
200+
$0.8766
500+
$0.8476
1000+
$0.8331
Related Products
Welcome back, may I help you?