
* Images are for reference only
0402DC-56NXGRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402DC-56NXGRW
- JLCPCB Part #
- C3223663
- Package
- 0402
- Description
- 460mA 56nH 690mΩ AEC-Q200 ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$2.2116
10+
$1.8809
30+
$1.6729
100+
$1.4615
500+
$1.3647
1000+
$1.3244
Related Products
Welcome back, may I help you?