This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

XGL3512-101MEC

Extended
Manufacturer
Coilcraft
MFR.Part #
XGL3512-101MEC
JLCPCB Part #
C6336746
Package
SMD,3.5x3.2mm
Description
100nH 13.5A 15.2A 4mΩ AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3.5x3.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0053
200+ $0.8012
500+ $0.7739
1000+ $0.7611

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons