
* Images are for reference only
MSS7341-684KLD
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- MSS7341-684KLD
- JLCPCB Part #
- C3911596
- Package
- SMD,7.3x7.3mm
- Description
- 1.98Ω 290mA 560mA 680uH AEC-Q200 Magnetic Shielded Inductor ±10% SMD,7.3x7.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5221
200+
$0.5893
500+
$0.5684
1000+
$0.5588
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?