This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPS6235-823MRC

Extended
Manufacturer
Coilcraft
MFR.Part #
LPS6235-823MRC
JLCPCB Part #
C3911659
Package
SMD,6.2x6.2mm
Description
315mΩ 550mA 82uH AEC-Q200 Magnetic Shielded Inductor ±20% SMD,6.2x6.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3069
200+ $0.5058
500+ $0.4881
1000+ $0.4801

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons