
* Images are for reference only
LPS4018-154MRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- LPS4018-154MRC
- JLCPCB Part #
- C17332364
- Package
- SMD,3.9x3.9mm
- Description
- 150uH 270mA 280mA 2Ω AEC-Q200 Magnetic Shielded Inductor ±20% SMD,3.9x3.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3551
200+
$0.5411
500+
$0.5234
1000+
$0.5138
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?