
* Images are for reference only
1008CS-680XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 1008CS-680XGRC
- JLCPCB Part #
- C7159464
- Package
- 1008
- Description
- 1A 200mΩ 68nH AEC-Q200 ±2% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7693
200+
$0.7068
500+
$0.6828
1000+
$0.6715
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?