
* Images are for reference only
0805LS-222XJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805LS-222XJRC
- JLCPCB Part #
- C6641296
- Package
- 0805
- Description
- 1.28Ω 2.2uH 370mA AEC-Q200 ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9124
200+
$0.7640
500+
$0.7382
1000+
$0.7252
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?