
* Images are for reference only
0805HP-121XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805HP-121XGRC
- JLCPCB Part #
- C43831062
- Package
- 0805
- Description
- 1.265GHz 120nH 293mΩ 620mA 80@250MHz Wire-wound chip inductor ±2% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 826
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 826
In-stock Item Pricing
Qty Unit Price
1+
$1.3455
10+
$1.1247
30+
$1.0039
100+
$0.8669
500+
$0.8057
1000+
$0.7783
Related Products
Welcome back, may I help you?