
* Images are for reference only
0805CS-060XJLC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0805CS-060XJLC
- JLCPCB Part #
- C5188572
- Package
- 0805
- Description
- 110mΩ 5.6GHz 50@1000MHz 6.8nH 600mA Wire-wound chip inductor ±5% 0805 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4127
10+
$0.4014
30+
$0.3950
100+
$0.3886
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?