
* Images are for reference only
0603LS-332XJRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-332XJRC
- JLCPCB Part #
- C3911450
- Package
- 0603
- Description
- 1.5Ω 15@7.9MHz 280mA 3.3uH 42MHz Wire-wound chip inductor ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7235
10+
$0.7074
30+
$0.6945
100+
$0.6832
Related Products
Welcome back, may I help you?