
* Images are for reference only
0603LS-101XGRC
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603LS-101XGRC
- JLCPCB Part #
- C3911748
- Package
- 0603
- Description
- 1.4A 100nH 130mΩ AEC-Q200 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 62
In-stock Item Pricing
Qty Unit Price
1+
$0.7835
10+
$0.7643
30+
$0.7498
100+
$0.7370
Related Products
Welcome back, may I help you?