
* Images are for reference only
0603HP-9N1XGLW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603HP-9N1XGLW
- JLCPCB Part #
- C22410522
- Package
- 0603
- Description
- 1.4A 37mΩ 40@250MHz 5.1GHz 9.1nH Wire-wound chip inductor ±2% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 31
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$1.3390
10+
$1.1006
30+
$0.9701
100+
$0.8234
500+
$0.7574
1000+
$0.7267
Related Products
Welcome back, may I help you?