This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0603LS-821XJRC

Extended
Manufacturer
Coilcraft
MFR.Part #
0603LS-821XJRC
JLCPCB Part #
C3911553
Package
0603
Description
400mA 690mΩ 820nH AEC-Q200 ±5% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 10

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.9778
200+ $0.3789
500+ $0.3661
1000+ $0.3581

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons