
* Images are for reference only
0603DC-68NXJRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0603DC-68NXJRW
- JLCPCB Part #
- C3223896
- Package
- 0603
- Description
- 372mΩ 68nH 890mA AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 8
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 8
In-stock Item Pricing
Qty Unit Price
1+
$0.9617
10+
$0.9392
30+
$0.9247
100+
$0.9103
Welcome back, may I help you?