
* Images are for reference only
0402HP-5N1XGRW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0402HP-5N1XGRW
- JLCPCB Part #
- C40687728
- Package
- 0402
- Description
- 1.2A 125mΩ 5.1nH 54@900MHz、76@1.7GHz 6.8GHz Wire-wound chip inductor ±2% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7066
10+
$0.6889
30+
$0.6776
100+
$0.6663
Related Products
Welcome back, may I help you?