
* Images are for reference only
0201DS-2N3XJEW
Extended
- Manufacturer
- Coilcraft
- MFR.Part #
- 0201DS-2N3XJEW
- JLCPCB Part #
- C3911584
- Package
- 0201
- Description
- 2.3nH 670mA 70mΩ ±5% 0201 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8078
200+
$0.3128
500+
$0.3032
1000+
$0.2967
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?