This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ABA3100S3P0

Extended
Manufacturer
Coherent
MFR.Part #
ABA3100S3P0
JLCPCB Part #
C20460609
Package
16-SOIC
Description
-40℃~+85℃ 12dB 150mA 18dB 18dB 2.5dB 35dBm 4.5V~9V 16-SOIC RF Amplifiers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $11.2464
216+ $4.4874
504+ $4.3379
1008+ $4.2640
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons