
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-5-12 | |
| Voltage - Supply | 6V | |
| Features | Variable gain control | |
| Noise Figure | 9dB | |
| Current - Supply | 1.6mA | |
| Gain | 16dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CA3006/3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Texas Instruments | |
| Package | TO-5-12 | |
| Voltage - Supply | 6V | |
| Features | Variable gain control | |
| Noise Figure | 9dB | |
| Current - Supply | 1.6mA | |
| Gain | 16dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CA3006/3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CA3006/3 datasheets or manufacturer documentation.
Datasheet: CA3006/3 Datasheet (PDF)
The CA3006/3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.