
* Images are for reference only
CMP220N04B
Extended
- Manufacturer
- Cmos
- MFR.Part #
- CMP220N04B
- JLCPCB Part #
- C52976747
- Package
- TO-220
- Description
- -55℃~+150℃ 1.3nF 108nC 200W 220A 3mΩ 40V 5.3nF 500pF 5V N-Channel TO-220 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 195
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 195
In-stock Item Pricing
Qty Unit Price
1+
$0.7418
10+
$0.6021
50+
$0.5315
100+
$0.4624
500+
$0.4207
1000+
$0.3998
Related Products
Welcome back, may I help you?