
* Images are for reference only
CMF10N80A
Extended
- Manufacturer
- Cmos
- MFR.Part #
- CMF10N80A
- JLCPCB Part #
- C52976738
- Package
- TO-220F
- Description
- -55℃~+150℃ 10A 10pF 1Ω 2.15nF 4.5V 48nC 60W 800V 80pF N-Channel TO-220F MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 174
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 174
In-stock Item Pricing
Qty Unit Price
1+
$0.6443
10+
$0.5219
50+
$0.4623
100+
$0.4011
500+
$0.3656
1000+
$0.3463
Related Products
Welcome back, may I help you?