
* Images are for reference only
KFM736D-5.0-4P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736D-5.0-4P
- JLCPCB Part #
- C7435877
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~28 17A 1x4P 2.5 4 4P 5mm 630V Plugin,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 150
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.7051
10+
$0.5686
30+
$0.4995
150+
$0.4321
450+
$0.3903
1050+
$0.3694
Related Products
Welcome back, may I help you?