
* Images are for reference only
KFM736A4-5.08-4*3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KFM736A4-5.08-4*3P
- JLCPCB Part #
- C49173400
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 0.2~2.5 12A 12P 12~28 3 4 4x3P 5.08mm 630V Plugin,P=5.08mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.7731
10+
$2.3355
50+
$2.0625
100+
$1.7815
500+
$1.6539
1000+
$1.5990
Welcome back, may I help you?