
* Images are for reference only
KF950TB-9.52-2P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF950TB-9.52-2P
- JLCPCB Part #
- C19711790
- Package
- Plugin,P=9.52mm
- Description
- -40℃~+105℃ 1 10~22 1kV 1x2P 2 2P 41A 8 9.52mm M3 插件,P=9.52mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 17
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 17
In-stock Item Pricing
Qty Unit Price
1+
$0.4123
10+
$0.3238
50+
$0.2867
100+
$0.2384
500+
$0.2175
1000+
$0.2046
Related Products
Welcome back, may I help you?