
* Images are for reference only
KF48R-9.5-3P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF48R-9.5-3P
- JLCPCB Part #
- C707679
- Package
- Push-Pull,P=9.5mm
- Description
- -40℃~+105℃ 1 12~22 1x3P 3 32A 3P 4 750V 9.5mm Black Right Angle With Cover Plate 弯插,P=9.5mm Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 370
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.2513
10+
$0.2449
30+
$0.2416
100+
$0.2384
Related Products
Welcome back, may I help you?