
* Images are for reference only
KF2EDGV-3.5-11P
Extended
- Manufacturer
- Cixi Kefa Elec
- MFR.Part #
- KF2EDGV-3.5-11P
- JLCPCB Part #
- C3040573
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+105℃ 1 10A 11 11P 1x11P 3.5mm 300V Board Side/Socket - Closed Green Through Hole 插件,P=3.5mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$0.2902
50+
$0.2279
150+
$0.2012
500+
$0.1678
2500+
$0.1531
5000+
$0.1441
Related Products
Welcome back, may I help you?